- Home ›
- All Products›
- 55/0314-22-9
55/0314-22-9
TE Connectivity / Raychem Brand
55/0314-22-9
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55/0314-22-9
Search Keywords: 550314229
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55/0314-22-9
-
Alias/AKA:762879-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Cable Type:Spec 55
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Operating Temperature Range:-65 – 200 °C
-
Voltage Rating:600 V
-
Wire Size:22 AWG
-
Wire Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,250
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$5.40
250
$3.49
500
$3.34
1,250
$3.31
2,500
$3.28
3,750
$3.25
5,000 +
$3.21
Click for Quote
Log in
to unlock special pricing