- Home ›
- All Products›
- 55/0312-26-0
55/0312-26-0
TE Connectivity / Raychem Brand
55/0312-26-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55/0312-26-0
Search Keywords: 550312260
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55/0312-26-0
-
Alias/AKA:437697-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Spec 55/
-
Product Type:Wire
-
Cable Style:Primary
-
Conductor Diameter:.018 in, .464 mm
-
Strand Size:38 AWG
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Wire Source:United States
-
Resistance (Max):38.4 Ω/1000ft @ 20 °C
-
Conductor Diameter Range:.018 – .019 in
-
Overall Outside Diameter:.0274 in, .7 mm
-
Wire Color:Black
-
Number of Strands:19
-
Operating Temperature Range:-65 – 200 °C
-
Voltage Rating:600 V
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Wire Diameter:.0274 in, .695 mm
-
Wire Size:26 AWG, .13 mm²
-
Conductor Material:Silver-Coated Copper
-
Number of Conductors:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,250
$5.83
2,500
$3.08
3,750
$2.12
5,000 +
$2.08
Click for Quote
Log in
to unlock special pricing