- Home ›
- All Products›
- 55/0312-16-2
55/0312-16-2
TE Connectivity / Raychem Brand
55/0312-16-2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55/0312-16-2
Search Keywords: 550312162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55/0312-16-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 55
-
Voltage Rating:600 V
-
Wire Size:16 AWG
-
Conductor Material:Silver-Coated Copper
-
Wire Color:Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,100
Ships today, if you order in
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
35
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
35
$6.15
100
$6.14
250
$6.12
500
$6.11
1,000
$3.23
1,500
$2.28
2,000 +
$2.23
Click for Quote
Log in
to unlock special pricing