- Home ›
- All Products›
- 550256-000
550256-000
TE Connectivity / Raychem Brand
TTP300WE-10
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
TTP300WE-10
Search Keywords: 550256000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:550256-000
-
Alias/AKA:TTP300WE-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Label Width:3 in, 76.2 mm
-
Label Material:Polyester
-
Recommended Printer Ribbon:See Printer Ribbon Matrix
-
Label Style:Continuous
-
Label Length:100 ft, 30.48 m
-
Label Thickness:72 Micron
-
Adhesive Type:Permanent Acrylic Adhesive
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Number of Labels Across:1
-
Packaging Quantity:1
-
Label Color:White
-
Packaging Method:Roll
-
UL Listed:Yes
-
Label Type:Industrial Label
-
Printer Technology:Thermal Transfer
-
Recommended Printer:See Printer Ribbon Matrix
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
21 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
2
$185.75
3
$185.28
4
$184.82
5 +
$181.12
Click for Quote
Log in
to unlock special pricing