- Home ›
- All Products›
- 55/0124-30-6/9
55/0124-30-6/9
TE Connectivity / Raychem Brand
55/0124-30-6/9
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55/0124-30-6/9
Search Keywords: 5501243069
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55/0124-30-6/9
-
Unit of Measure:Per Foot
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Wire Size:30 AWG
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Cable Type:Spec 55
-
Voltage Rating:600 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500 Feet
29 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
500
$7.10
1,000
$3.76
1,500
$2.65
2,000 +
$2.59
Click for Quote
Log in
to unlock special pricing