- Home ›
- All Products›
- 55/0114-30-2
55/0114-30-2
TE Connectivity / Raychem Brand
55/0114-30-2
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55/0114-30-2
Search Keywords: 550114302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55/0114-30-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Jacket Color:Red
-
Cable Type:Spec 55
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Voltage Rating:600 V
-
Insulation Material:Low Outgassing Radiation Crosslinked Modified ETFE
-
Wire Size:.05 mm²
-
Wire Color:Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
30 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
2,500
$3.00
5,000
$1.59
7,500
$1.09
10,000 +
$1.07
Click for Quote
Log in
to unlock special pricing