- Home ›
- All Products›
- 55/0114-22-2
55/0114-22-2
TE Connectivity / Raychem Brand
55/0114-22-2
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
55/0114-22-2
Search Keywords: 550114222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55/0114-22-2
-
Unit of Measure:Per Foot
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Wire
-
Operating Temperature Range:-65 – 200 °C
-
Wire Source:United States
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Cable Type:Spec 55
-
Strand Size:34 AWG
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Conductor Diameter Range:.29 – .03 in
-
Voltage Rating:600 V
-
Cable Style:Primary
-
Wire Diameter:.043 in
-
Resistance (Max):17.5 Ω/1000ft @ 20 °C
-
Number of Strands:19
-
Number of Conductors:1
-
Overall Outside Diameter:.043 in
-
Conductor Diameter:.75 mm
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Wire Color:Red
-
Wire Size:22 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
707 Feet
Can Ship immediately
You may purchase all in-stock quantity of 707
Stock lot only:
707 Feet
MOQ for In Stock Qty:
5000 Feet
MOQ for out of Stock Qty:
5000 Feet
15 Weeks
can ship
9/11/26