- Home ›
- All Products›
- 55/0112-26-9
55/0112-26-9
TE Connectivity / Raychem Brand
55/0112-26-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55/0112-26-9
Search Keywords: 550112269
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55/0112-26-9
-
Alias/AKA:496597-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Spec 55
-
Cable Style:Primary
-
Wire Color:White
-
Resistance (Max):38.4 Ω/1000ft @ 20 °C
-
Number of Strands:19
-
Number of Conductors:1
-
Strand Size:38 AWG
-
Wire Size:26 AWG
-
Wire Diameter:.032 in
-
Operating Temperature Range:-65 – 200 °C
-
Overall Outside Diameter:.032 in
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Conductor Diameter Range:.018 – .019 in
-
Voltage Rating:600 V
-
Wire Source:United States
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Conductor Diameter:.47 mm
-
Conductor Material:Silver-Coated Copper
-
Product Type:Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29,150 Feet
Can Ship immediately
MOQ for In Stock Qty:
5000 Feet
MOQ for out of Stock Qty:
5000 Feet
15 Weeks
can ship
9/11/26
CUSTOMERS
ALSO BOUGHT