- Home ›
- All Products›
- 55/0112-26-7
55/0112-26-7
TE Connectivity / Raychem Brand
55/0112-26-7
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55/0112-26-7
Search Keywords: 550112267
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55/0112-26-7
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Classification:High Performance - Spec 44, 55 & RCW
-
Voltage Rating:600 V
-
Conductor Material:Silver-Coated Copper
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Wire Source:United States
-
Number of Conductors:1
-
Wire Diameter:.032 in
-
Wire Color:Violet
-
Resistance (Max):38.4 Ω/1000ft @ 20 °C
-
Cable Style:Primary
-
Conductor Diameter Range:.018 – .019 in
-
Cable Type:Spec 55
-
Operating Temperature Range:-65 – 200 °C
-
Product Type:Wire
-
Number of Strands:19
-
Conductor Diameter:.0185 in
-
Strand Size:38 AWG
-
Wire Size:26 AWG
-
Overall Outside Diameter:.032 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250 Feet
10 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1,250
$3.23
2,500
$1.71
3,750
$1.21
5,000 +
$1.18
Click for Quote
Log in
to unlock special pricing