- Home ›
- All Products›
- 55/0112-10-9
55/0112-10-9
TE Connectivity / Raychem Brand
55/0112-10-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55/0112-10-9
Search Keywords: 550112109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55/0112-10-9
-
Alias/AKA:CR9939-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Diameter:.128 in
-
Cable Style:Primary
-
Wire Size:10 AWG
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Overall Outside Diameter:.128 in
-
Cable Type:Spec 55
-
Conductor Diameter:.107 in
-
Conductor Material:Silver-Coated Copper
-
Voltage Rating:600 V
-
Wire Source:United States
-
Resistance (Max):1.19 Ω/1000ft @ 20 °C
-
Wire Color:White
-
Strand Size:26 AWG
-
Number of Strands:19
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Product Type:Wire
-
Operating Temperature Range:-65 – 200 °C
-
Conductor Diameter Range:.106 – .112 in
-
Number of Conductors:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
500
$16.79
1,000
$8.86
1,500
$6.09
2,000 +
$5.97
Click for Quote
Log in
to unlock special pricing