- Home ›
- All Products›
- 55/0111-20-9
55/0111-20-9
TE Connectivity / Raychem Brand
55/0111-20-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55/0111-20-9
Search Keywords: 550111209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55/0111-20-9
-
Alias/AKA:863865-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Silver-Coated Copper
-
Cable Type:Spec 55
-
Conductor Diameter Range:.037 – .039 in
-
Overall Outside Diameter:.0496 in
-
Strand Size:32 AWG
-
Product Type:Wire
-
Resistance (Max):9.88 Ω/1000ft @ 20 °C
-
Voltage Rating:600 V
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Wire Color:White
-
Number of Conductors:1
-
Wire Diameter:1.27 mm
-
Cable Style:Primary
-
Wire Size:20 AWG
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Number of Strands:19
-
Wire Source:United States
-
Operating Temperature Range:-65 – 200 °C
-
Conductor Diameter:.965 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,050 Feet
Can Ship immediately
MOQ for In Stock Qty:
50 Feet
MOQ for out of Stock Qty:
50 Feet
11 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
50
$3.20
250
$3.19
500
$3.18
1,250
$3.17
2,500
$1.68
3,750
$1.18
5,000 +
$1.16
Click for Quote
Log in
to unlock special pricing