- Home ›
- All Products›
- 5500262002
5500262002
TE Connectivity / Raychem Brand
TAT-125-1/8-X-STK
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
TAT-125-1/8-X-STK
Search Keywords: 5500262002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5500262002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Packaging Method:Piece
-
Flammability:Non-Flame-Retardant
-
Low Outgassing:No
-
Color:Clear
-
Expanded Inside Diameter (Min):.125 in, 3.2 mm
-
Material:Irradiated Modified Polyolefin
-
Shrink Ratio:2:1
-
Shrink Temperature (Min):95 °C
-
Product Source:US
-
Recovered Inside Diameter (Max):.062 in, 1.6 mm
-
Resistant To:Cut-Through , Flexing , Fluids , Mechanical Damage
-
Operating Temperature Range:-55 – 110 °C
-
Fluid Type:Aviation Fuel , Brake Fluid , Chemicals/Solvents , Hydraulic Fluid , Lubricating Oil , Water
-
Fluid Resistance:Moisture/Spray Protection , Splash Protection
-
Wall Type:Dual
-
Applicable Region:Global
-
Product Family:TAT-125
-
Size Range:.062 – .125 in, 1.6 – 3.2 mm
-
Flexibility:Flexible
-
Recovery Temperature:121 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.