- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5500042003
5500042003
TE Connectivity / Raychem Brand
SCL-3/8-2-STK
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SCL-3/8-2-STK
Search Keywords: 5500042003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5500042003
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Medium
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:19.68 KV/mm
-
Operating Temperature:-55 to 110 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25 Feet
26 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
25
$2.830
100
$2.472
250
$2.213
500
$2.146
1,000
$2.135
3,000
$2.124
5,000
$2.114
8,000 +
$2.103
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT