- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5470264012
5470264012
TE Connectivity / Raychem Brand
CONVOLEX-3/4-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CONVOLEX-3/4-0-SP
Search Keywords: 5470264012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5470264012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
82 -
Type:Tubing
-
Body Material:Cross Linked Polyvinylidene Fluoride
-
Shrink Wall Type:Thin/Single
-
Styles:Straight
-
Color:Black
-
Operating Temperature:-65 to 200 °C
-
Inside Diameter Before Shrinking:19.1 mm
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Buy all 7 in-stock or the regular minimum order quantity of 21
Stock lot only:
7
Minimum Order Quantity:
21
Price (USD)
Qty
Unit Price
1
$38.093
21
$34.630
41
$34.120
62
$33.780
82 +
$33.440
Click for Quote
Log in
to unlock special pricing