- Home ›
- All Products›
- 543633P076
543633P076
TE Connectivity / Raychem Brand
SCT-NO.1-E6-0-101MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SCT-NO.1-E6-0-101MM
Search Keywords: 543633P076
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:543633P076
-
Alias/AKA:SCT-NO.1-E6-0-101MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Product Source:US
-
Shrink Temperature (Min):125 °C
-
Operating Temperature Range:-40 – 150 °C
-
Flexibility:Semi-Rigid
-
Packaging Method:Piece
-
Applicable Region:Global
-
Recovery Temperature:135 °C
-
Shrink Ratio:4:1
-
Primary Product Color:Black
-
Primary Product Material:Irradiated Modified Polyolefin
-
Recovered Inside Diameter (Max):.065 in, 1.65 mm
-
Fluid Type:ASTM #3 Oil , ASTM Fuel C , Diesel Fuel , Water
-
Recovered Wall Thickness (Tolerance):.06 in, 1.52 mm
-
Expanded Inside Diameter (Min):.3 in, 7.62 mm
-
Wall Type:Dual Wall
-
Resistance Properties:Immersion Protection , Moisture
-
Product Length:3.98 in, 101 mm
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief , Vibration
-
Operating Voltage (Max):.6 kV
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
18 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1,000
$0.9456
2,000
$0.5819
3,000
$0.4607
4,000 +
$0.4515
Click for Quote
Log in
to unlock special pricing