- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 543633P064
543633P064
TE Connectivity / Raychem Brand
SCT-NO.1-E6-0-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SCT-NO.1-E6-0-STK
Search Keywords: 543633P064
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:543633P064
-
Alias/AKA:SCT-NO.1-E6-0-STK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-40 to 105 °C
-
Inside Diameter After Shrinking:1.7 mm
-
Inside Diameter Before Shrinking:7.6 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,028
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$6.74
25
$5.92
50
$5.27
100
$5.13
250
$5.03
500
$5.02
1,000
$5.01
2,500 +
$5.00
Click for Quote
Log in
to unlock special pricing