- Home ›
- All Products›
- 5420-02-130008-CS8336
5420-02-130008-CS8336
TE Connectivity / Raychem Brand
5420-02-130008-CS8336
Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
5420-02-130008-CS8336
Search Keywords: 542002130008CS8336
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5420-02-130008-CS8336
-
Alias/AKA:CV7682-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Aluminum
-
Cable Diameter Range:25 – 4 in, 64 – 102 mm
-
Adapter Angle:2
-
Termination Device Type:Magneform Ring , Tinel-Lock Ring
-
Adapter Entry Size:08
-
Style:NAVSEA Kits
-
Art des Verbinders:Magneform Ring , Tinel-Lock Ring
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
25 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
5
$2,302.88
9
$1,306.89
13
$923.82
17 +
$905.34
Click for Quote
Log in
to unlock special pricing