- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 5332610001
5332610001
TE Connectivity / Raychem Brand
TMS-SCE-3/16-2.0-4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TMS-SCE-3/16-2.0-4
Search Keywords: 5332610001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5332610001
-
Alias/AKA:TMS-SCE-3/16-2.0-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Material:Cross Linked Polyolefin
-
Marker Color:Yellow
-
Maximum Cable Diameter:4.06 mm
-
Marker Type:Printable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
427
Can Ship immediately
On Order:
5,000
can ship 6/15/26
Minimum Order Quantity:
250
Order Increment:
250
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
250
$0.616
500
$0.610
1,000
$0.604
2,500
$0.602
5,000
$0.601
7,500
$0.599
10,000
$0.598
15,000 +
$0.596
Click for Quote
Log in
to unlock special pricing