- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 528553-000
528553-000
TE Connectivity / Raychem Brand
TXR40AB90-1204AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
TXR40AB90-1204AI
Search Keywords: 528553000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:528553-000
-
Alias/AKA:TXR40AB90-1204AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:12
-
Angular Function:90 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:4 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
On Order:
16
can ship 8/23/27
MOQ for out of Stock Qty:
13
73 Weeks
can ship
9/27/27
Price (USD)
Qty
Unit Price
1
$643.14
5
$641.53
10
$639.93
13
$638.33
25
$350.37
38
$237.78
50 +
$233.03
Click for Quote
Log in
to unlock special pricing