- Home ›
- All Products›
- 5250072010
5250072010
TE Connectivity / Raychem Brand
CRN-3/8-X-STK
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
CRN-3/8-X-STK
Search Keywords: 5250072010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5250072010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Shrink Ratio:2:1
-
Flexibility:Semi-Rigid
-
Fluid Resistance:Splash Protection
-
Packaging Method:Stick
-
Recovered Wall Thickness (Tolerance):.03 in, .76 mm
-
Recovered Inside Diameter (Max):.187 in, 4.75 mm
-
Wall Type:Single
-
Low Outgassing:No
-
Product Family:CRN
-
Voltage (Max):.6 kV
-
Shrink Temperature (Min):110 °C
-
Recovery Temperature:135 °C
-
Fluid Type:Aviation Fuel , Hydraulic Fluid , Water
-
Color:Clear
-
Product Source:Czech Republic , US
-
Operating Temperature Range:-55 – 135 °C
-
Cut Length:48 in, 1220 mm
-
Applicable Region:Global
-
Expanded Inside Diameter (Min):.375 in, 9.53 mm
-
Flammability:Non-Flame-Retardant
-
Resistant To:Abrasion , Fluids , Strain
-
Material:Irradiated Modified Polyolefin
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.