- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5250022017
5250022017
TE Connectivity / Raychem Brand
CRN-1/16-X-STK
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
CRN-1/16-X-STK
Search Keywords: 5250022017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5250022017
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909990
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Clear
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:0.8 mm
-
Inside Diameter Before Shrinking:1.6 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
92 Feet
Can Ship immediately
You may purchase all in-stock quantity of 92
Stock lot only:
92 Feet
Minimum Order Quantity:
150 Feet
Price (USD)
Qty
Unit Price
1
$0.5969
150
$0.5426
600
$0.5294
1,200
$0.5161
5,000
$0.5039
10,000
$0.4386
25,000
$0.3835
50,000 +
$0.3539
Click for Quote
Log in
to unlock special pricing
RECOMMENDED REPLACEMENT