- Home ›
- All Products›
- 524882-000
524882-000
TE Connectivity / Raychem Brand
TXR64AB00-1406AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
TXR64AB00-1406AI
Search Keywords: 524882000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:524882-000
-
Alias/AKA:TXR64AB00-1406AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Style:Tinel-Lock
-
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
-
TE Adapter Code:64
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Braid:36 Single
-
Connector Shell Size:14 S
-
Material:Aluminum
-
Cable Diameter Range:188 – 3 in, 48 – 76 mm
-
Adapter Entry Size:06
-
Connector General Specification Number:VG 95234
-
Adapter Angle:00
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
17 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$177.50
5
$177.05
10
$176.61
13
$176.16
25
$96.99
38
$67.36
50 +
$66.01
Click for Quote
Log in
to unlock special pricing