- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 521592-000
521592-000
TE Connectivity / Raychem Brand
Multi-Conductor Cable 3Conductors 8AWG 11.1mm 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable 3Conductors 8AWG 11.1mm 600VAC
Search Keywords: 521592000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:521592-000
-
Alias/AKA:55PC0232-8-3/6/9CS2605
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:3
-
Conductor Material:N/A
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
40 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
125
$81.10
250
$41.42
375
$28.20
500 +
$27.63
Click for Quote
Log in
to unlock special pricing