- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5202066047
5202066047
TE Connectivity / Raychem Brand
RT-3-NO.1-0-1.25IN
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RT-3-NO.1-0-1.25IN
Search Keywords: 5202066047
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5202066047
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
20000 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2.5:1
-
Dielectric Strength:19.7 KV/mm
-
Operating Temperature:-55 to 135 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15000
16 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
15,000
$0.0671
30,000
$0.0413
45,000
$0.0327
60,000 +
$0.0320
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments