- Home ›
- All Products›
- 5200384005
5200384005
TE Connectivity / Raychem Brand
CRN-1/8-0-SP
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
BOX Packaging
Certificate of Compliance Guarantee
Description
+
CRN-1/8-0-SP
Search Keywords: 5200384005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5200384005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
California Prop 65
-
Voltage (Max):.6 kV
-
Packaging Method:Spool
-
Low Outgassing:No
-
Recovered Wall Thickness (Tolerance):.02 in, .51 mm
-
Product Source:Czech Republic , US
-
Applicable Region:Global
-
Product Family:CRN
-
Resistant To:Abrasion , Fluids , Strain
-
Operating Temperature Range:-55 – 135 °C
-
Shrink Temperature (Min):110 °C
-
Material:Irradiated Modified Polyolefin
-
Shrink Ratio:2:1
-
Wall Type:Single
-
Color:Black
-
Fluid Resistance:Splash Protection
-
Recovered Inside Diameter (Max):.063 in, 1.6 mm
-
Flammability:Flame-Retardant
-
Recovery Temperature:135 °C
-
Expanded Inside Diameter (Min):.125 in, 3.18 mm
-
Fluid Type:Aviation Fuel , Hydraulic Fluid , Water
-
Flexibility:Semi-Rigid
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT