- Home ›
- All Products›
- 516902-000
516902-000
TE Connectivity / Raychem Brand
NPVF050BK-100
Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
NPVF050BK-100
Product Highlights:
- Label Width = 12.70 mm
- Polyvinyl Fluoride Material
- NPVF Series
- Operating Temperature = -40 - 130 °C
- Tamper Evident = No
Search Keywords: 516902000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:516902-000
-
Alias/AKA:NPVF050BK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Label Width:12.7 mm
-
Performance Labels:Yes
-
Tamper Evident:No
-
Product Type:Labels
-
Label Length:100 ft
-
Label Type:Die-Cut
-
Tape Type:Color Coding
-
Number of Labels Across:1
-
Label Color:Black
-
Operating Temperature Range:-40 – 266 °F
-
Energy Product:No
-
Self-Laminating:No
-
Adhesive Type:Permanent Acrylic
-
Web Width:.5 in
-
Packaging Method:Roll
-
Label Height:N/A in
-
Material:Polyvinyl Fluoride
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
2
$616.44
3
$505.79
4
$450.47
5 +
$441.46
Click for Quote
Log in
to unlock special pricing