- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 514596-000
514596-000
TE Connectivity / Raychem Brand
562A011-25/86-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
562A011-25/86-0
Search Keywords: 514596000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:514596-000
-
Alias/AKA:562A011-25/86-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:N/A
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 120 °C
-
Inside Diameter After Shrinking:6.9/(3.5/3.5/3.5/3.5) mm
-
Inside Diameter Before Shrinking:13.2/(6.6/6.6/6.6/6.6) mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
On Order:
100
can ship 8/3/26
40 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1
$83.98
5
$70.39
10
$58.20
25
$52.83
50
$51.24
100
$48.94
250 +
$48.69
Click for Quote
Log in
to unlock special pricing