- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5-1193071-7
5-1193071-7
TE Connectivity / Raychem Brand
Heat Shrink Boot - Transition - Breakout - 4.900" (124.46mm)/2.008" (51.00mm) Large/Small Diameter Supplied - 2.323" (59.00mm) ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boot - Transition - Breakout - 4.900" (124.46mm)/2.008" (51.00mm) Large/Small Diameter Supplied - 2.323" (59.00mm)/1.000" (25.40mm) Large/Small Diameter Recovered - 3:1 - Black.
Search Keywords: 511930717
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5-1193071-7
-
Alias/AKA:407125-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Molded Boot
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
30 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
15
$319.97
30
$168.87
45
$116.14
60 +
$113.81
Click for Quote
Log in
to unlock special pricing