- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5070102034
5070102034
TE Connectivity / Raychem Brand
RNF-100-1-X-STK
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RNF-100-1-X-STK
Search Keywords: 5070102034
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5070102034
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Thin/Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Clear
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:12.7 mm
-
Inside Diameter Before Shrinking:25.4 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$7.78
20
$7.00
40
$6.67
90
$6.00
100
$5.70
190 +
$5.62
Click for Quote
Log in
to unlock special pricing