- Home ›
- All Products›
- 5069714007
5069714007
TE Connectivity / Raychem Brand
CGPT-4.8/2.4-X-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CGPT-4.8/2.4-X-SP
Search Keywords: 5069714007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5069714007
-
Alias/AKA:CGPT-4.8/2.4-X-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
300 -
Shrink Ratio:2:1
-
Recovery Temperature:120 °C
-
Packaging Method:Box
-
Product Source:Czech Republic
-
Flexibility:Flexible
-
Shrink Temperature (Min):80 °C
-
Operating Temperature Range:-40 – 135 °C
-
Primary Product Material:Irradiated Modified Polyolefin
-
Applicable Region:Asia , EMEA
-
Expanded Inside Diameter (Min):.187 in, 4.8 mm
-
Recovered Wall Thickness (Nominal):.02 in, .5 mm
-
Recovered Inside Diameter (Max):.093 in, 2.4 mm
-
Recovered Wall Thickness (Tolerance):.005 in, .12 mm
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil
-
Mechanical Resistance:Fluids , Mechanical Damage , Strain Relief
-
Operating Voltage (Max):.6 kV
-
Wall Type:Single Wall
-
Primary Product Color:Clear
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
18 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
750
$1.390
1,500
$0.855
2,250
$0.677
3,000 +
$0.663
Click for Quote
Log in
to unlock special pricing