- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5056842009
5056842009
TE Connectivity / Raychem Brand
RNF-100-1-1/4-BK-STK
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RNF-100-1-1/4-BK-STK
Search Keywords: 5056842009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5056842009
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:15.9 mm
-
Inside Diameter Before Shrinking:31.8 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4 Feet
Ships today, if you order in
Buy all 4 in-stock or the regular minimum order quantity of 10
Stock lot only:
4 Feet
Minimum Order Quantity:
10 Feet
26 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1
$2.288
10
$2.080
200
$1.820
400
$1.790
600
$1.780
1,000
$1.750
2,600
$1.720
5,000
$1.460
7,600 +
$1.450
Click for Quote
Log in
to unlock special pricing