- Home ›
- All Products›
- 5054044014
5054044014
TE Connectivity / Raychem Brand
RNF-100-3/32-VT-SP
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
RNF-100-3/32-VT-SP
Search Keywords: 5054044014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5054044014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
California Prop 65
-
Fluid Resistance:Splash Protection
-
Product Family:RNF-100
-
Voltage (Max):.6 kV
-
Shrink Ratio:2:1
-
Operating Temperature Range:-55 – 135 °C
-
Shrink Temperature (Min):95 °C
-
Packaging Method:Spool
-
Applicable Region:Global
-
Wall Type:Single
-
Product Source:US
-
Recovery Temperature:121 °C
-
Flexibility:Flexible
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Violet
-
Recovered Wall Thickness (Tolerance):.006 in, .15 mm
-
Expanded Inside Diameter (Min):.093 in, 2.36 mm
-
Fluid Type:Aviation Fuel , Hydraulic Fluid , Water
-
Recovered Wall Thickness (Nominal):.02 in, .5 mm
-
Recovered Inside Diameter (Max):.046 in, 1.17 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.