- Home ›
- All Products›
- 5053096050
5053096050
TE Connectivity / Raychem Brand
RNF-100-1/4-0-50MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RNF-100-1/4-0-50MM
Search Keywords: 5053096050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5053096050
-
Alias/AKA:RNF-100-1/4-0-50MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Recovery Temperature:121 °C
-
Shrink Ratio:2:1
-
Applicable Region:Global
-
Operating Temperature Range:-55 – 135 °C
-
Product Source:Czech Republic
-
Packaging Method:Piece
-
Flexibility:Flexible
-
Shrink Temperature (Min):95 °C
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Black
-
Recovered Inside Diameter (Max):.125 in, 3.2 mm
-
Recovered Wall Thickness (Tolerance):.012 in, .3 mm
-
Recovered Wall Thickness (Nominal):.026 in, .65 mm
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Expanded Inside Diameter (Min):.25 in, 6.4 mm
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Wall Type:Single Wall
-
Product Length:1.969 in, 50 mm
-
Operating Voltage (Max):.6 kV
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
250
$0.1572
2,500
$0.1238
5,000
$0.0897
7,500
$0.0894
25,000
$0.0680
50,000
$0.0612
100,000
$0.0538
150,000 +
$0.0536
Click for Quote
Log in
to unlock special pricing