Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
5053004040 by TE Connectivity / Raychem Brand
Image is representational - see mfr. specs
TE Connectivity / Raychem Brand

RNF-100-1/8-RD-SP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
RNF-100-1/8-RD-SP
Search Keywords: 5053004040
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    5053004040
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    CZ
  • ECCN:
    EAR99
  • California Prop 65
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Single
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    19.68 KV/mm
  • Color:
    Red
  • Operating Temperature:
    -55 to 135 °C
  • Inside Diameter After Shrinking:
    1.6 mm
  • Inside Diameter Before Shrinking:
    3.2 mm
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3 Feet
Ships today, if you order in You may purchase in-stock quantity up to 3
Minimum Order:
1476 Feet
Available in less than min:
3 Feet
Order Increment:
1476 Feet
ADD TO CART
Qty
Unit Price
1
€0.3009
1,476
€0.2735
2,952
€0.2548
5,904
€0.2392
11,808 +
€0.2330
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
NB19304001
NB19304001
VIEW PRODUCT
RNF-100-1/8-RD-SP
Packaged Differently
In Stock:
0
Minimum Order:
150