- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5052972050
5052972050
TE Connectivity / Raychem Brand
RNF-100-3/32-BU-STK
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RNF-100-3/32-BU-STK
Search Keywords: 5052972050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5052972050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
1 -
California Prop 65
-
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Blue
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:1.2 mm
-
Inside Diameter Before Shrinking:2.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
984
Order Increment:
984
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
984
$0.245
1,968
$0.229
3,936
$0.214
7,872
$0.209
10,824
$0.153
25,584
$0.148
50,184 +
$0.143
Click for Quote
Log in
to unlock special pricing