- Home ›
- All Products›
- 502A834-3-0
502A834-3-0
TE Connectivity / Raychem Brand
502A834-3-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
502A834-3-0
Search Keywords: 502A83430
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:502A834-3-0
-
Alias/AKA:833127-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire/Cable Main Branch OD:9 mm
-
Wire/Cable Sm Branch OD:8 mm
-
Wire/Cable OD:1.18 in
-
Product Type:Molded Part
-
Government Qualified:No
-
Operating Temperature Range:-67 – 275 °F
-
Adhesive Code:S1048
-
Breakout Angle:Straight
-
Inside Diameter Range (Leg 4):7.1 – 20.3 mm
-
Pliancy:Semi-Rigid
-
Adhesive Pre-Coat:No
-
Molded Part Type:Transition
-
Inside Diameter Range (Leg 2):.28 – .8 in
-
Formcode des Formteils:502A
-
Transition Type:1 to 4 Cables
-
Adhesive Type:Adhesive Purchased Separately
-
Klebemitteltyp:Adhesive Purchased Separately
-
Inside Diameter Range (Leg 3):7.1 – 20.3 mm
-
Size Code:834
-
Material Systems Code:10
-
Inside Diameter Range (Leg 1):.28 – .8 in
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Inside Diameter Range (Body):27.7 – 52.1 mm
-
Color:Black
-
Molded Part Shape Code:502A
-
Flammability:Low Fire Hazard
-
Adhesive Options:S1017 Separate Adhesive , S1048 Separate Adhesive
-
Material Code:3
-
Special Requirements:Flame Retarded
-
Number of Branches/Legs:4
-
Material:Semi-Rigid Modified Polyolefin
-
Molded Part Shape:One to Four Cables
-
Power Cable Accessory:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
30 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
7
$230.15
13
$152.52
19
$123.92
25 +
$121.45
Click for Quote
Log in
to unlock special pricing