- Home ›
- All Products›
- 5012E1339-0
5012E1339-0
TE Connectivity / Raychem Brand
5012E1339-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
5012E1339-0
Search Keywords: 5012E13390
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5012E1339-0
-
Alias/AKA:440012-002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Dielectric Diameter:.285 in, 7.24 mm
-
Velocity of Propagation:67 %
-
Shield Material:Bare Copper
-
Jacket Material:Thermorad
-
Cable Style:Round Braided
-
Overall Outside Diameter:10.24 mm
-
Product Type:Wire Lead
-
Shield Style:Single
-
Wire/Cable Type:Coaxial Cable
-
Dielektrischer Durchmesser:7.24 mm
-
Impedance:50 Ω
-
Conductor Material:Bare Copper
-
Jacket Color:Black
-
Wire Source:United States
-
Product Classification:Cable - Coaxial
-
Wire Size:12 AWG
-
Dielectric Diameter:.285 in
-
Cable Type:Cheminax
-
Dielectric Material:Rayolin
-
Capacitance:30 pF/ft
-
Wire Diameter:.089 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
17 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
625
$25.76
1,250
$13.16
1,875
$8.96
2,500 +
$8.78
Click for Quote
Log in
to unlock special pricing