- Home ›
- All Products›
- 500494-000
500494-000
TE Connectivity / Raychem Brand
HLX150WE1TS070B-PREV
Datasheet Accessories
RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description
+
HLX150WE1TS070B-PREV
Search Keywords: 500494000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:500494-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909980
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
500 -
Tag Grade:Low Fire Hazard
-
Recommended Ribbon:See Printer Ribbon Matrix
-
Packaging Quantity:1000
-
Printer Technology:Thermal Transfer
-
Number of Tie-Wrap Holes:4
-
Tag Height:.6 in
-
Tag Color:White
-
Tag Length:3.5 in
-
Recommended Printer:See Printer Ribbon Matrix
-
Operating Temperature Range:-40 – 221 °F
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.