- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 4951522003
4951522003
TE Connectivity / Raychem Brand
Adhesive Lined Heat Shrink Tubing - Medium Wall - 4:1 - 32 mm - Black - 1.2 m.
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Adhesive Lined Heat Shrink Tubing - Medium Wall - 4:1 - 32 mm - Black - 1.2 m.
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = ATUM
- Product Source = U.K., U.S.
- Semiflexible
- Thin Wall Style
Search Keywords: 4951522003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:4951522003
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
California Prop 65
-
Type:Tubing
-
Body Material:Irradiated Modified Polyolefin
-
Shrink Wall Type:Medium
-
Styles:Straight
-
Shrink Ratio:4:1
-
Dielectric Strength:11.81 KV/mm
-
Color:Black
-
Operating Temperature:-55 to 110 °C
-
Inside Diameter After Shrinking:8 mm
-
Inside Diameter Before Shrinking:32 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.