- Home ›
- All Products›
- 493448-000
493448-000
TE Connectivity / Raychem Brand
55PC0211-8-90
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0211-8-90
Search Keywords: 493448000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:493448-000
-
Alias/AKA:55PC0211-8-90
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:8 AWG
-
Wire Color (Base):White
-
Cable Type:Spec 55PC
-
Voltage Rating:600 V
-
Conductor Material:Tin-Coated Copper
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Operating Temperature Range:-65 – 150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
13 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
250
$12.14
500
$6.43
750
$4.52
1,000 +
$4.43
Click for Quote
Log in
to unlock special pricing