- Home ›
- All Products›
- 490097-000
490097-000
TE Connectivity / Raychem Brand
9530E1014-0
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
9530E1014-0
Search Keywords: 490097000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:490097-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:95 Ω
-
Cable Style:Round Braided
-
Wire/Cable Type:Coaxial Cable
-
Operating Temperature Range:-65 – 90 °C
-
Product Classification:Cable - Coaxial
-
Conductor Material:Silver-Plated High Strength Copper
-
Jacket Color:Black
-
Shield Style:Single
-
Dielectric Material:Rayfoam L
-
Shield Material:Tin-Coated Copper
-
Jacket Material:Thermorad S
-
Capacitance:13.5 pF/ft
-
Product Type:Cable
-
Velocity of Propagation:80%
-
Wire Diameter:.01 in, .25 mm
-
Cable Dielectric Diameter:.066 in, 1.68 mm
-
Wire Size:30 AWG, .05 mm²
-
Overall Outside Diameter:.095 in, 2.41 mm
-
Wire Source:United Kingdom , United States
-
Cable Type:Coaxial
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1,250
$7.87
2,500
$4.02
3,750
$2.74
5,000 +
$2.68
Click for Quote
Log in
to unlock special pricing