- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 489958-000
489958-000
TE Connectivity / Raychem Brand
STD03W-SLASH
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
STD03W-SLASH
Search Keywords: 489958000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:489958-000
-
Alias/AKA:STD03W-SLASH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Marker Cut:Straight
-
Marker Color:White
-
Printed Marking:/
-
Bedruckte Beschriftung:/
-
Packaging Method:Strip
-
Marker Size:STD 03
-
Marker Style:Snap-On
-
Marker Material:Polyoxymethylene
-
Compatible Cable Diameter:.075 – .102 in, 1.9 – 2.6 mm
-
Printed Marking Color:Black
-
Packaging Quantity:300
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
300
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
600
$0.0423
5,100
$0.0334
10,200
$0.0333
25,200
$0.0314
50,100
$0.0276
100,200
$0.0250
150,000
$0.0241
250,200 +
$0.0240
Click for Quote
Log in
to unlock special pricing