- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 484199-000
484199-000
TE Connectivity / Raychem Brand
TXR18AB90D2008AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR18AB90D2008AI
Search Keywords: 484199000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:484199-000
-
Alias/AKA:TXR18AB90D2008AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Aluminum
-
TE Adapter Code:18
-
Adapter Entry Size:8
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Connector General Specification Number:AS50151 Class A,E,F,R Less ENDBELL, Solder Contact
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Overbraid Termination:Tinel-Lock Ring
-
Color:Olive Drab
-
Connector Detail Specification Number:AS31061
-
Accessory Type:Tinel-Lock Adapter
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Manufacturer:D
-
Termination Device Included:TR08AI
-
Cable Diameter Range:.25 – .4 in, 6.4 – 10.2 mm
-
Connector Shell Size:20
-
Cable Entry Diameter:.01 – .5 in, .2 – 12.7 mm
-
Braid:36 Single
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416 Type II, Class 3)
-
Salt Spray Resistance:500 Hr
-
Style:Tinel-Lock Adapter
-
Adapter Angle:90
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
MOQ for out of Stock Qty:
13
68 Weeks
can ship
8/23/27
Price (USD)
Qty
Unit Price
1
$374.60
5
$351.37
10
$347.89
13
$344.45
25
$341.04
38
$337.66
50 +
$334.32
Click for Quote
Log in
to unlock special pricing