- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 481022-000
481022-000
TE Connectivity / Raychem Brand
SO63-4-55-24-90
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SO63-4-55-24-90
Product Highlights:
- Fluid Resistance = Immersion
- Cable Temperature Rating = 125 °C
- Jacket Outer Diameter = 6.00 mm
- Shield O.D. (Min.) = 3.30 mm
- With Preinstalled Lead
Search Keywords: 481022000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:481022-000
-
Alias/AKA:SO63-4-55-24-90
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Solder Sleeve Shield Terminator
-
Color:Transparent Blue
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,975
Ships today, if you order in
On Order:
2,000
can ship 11/2/26
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
10/20/26