- Home ›
- All Products›
- 478178-000
478178-000
TE Connectivity / Raychem Brand
44A0111-12-92-1KF
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0111-12-92-1KF
Search Keywords: 478178000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:478178-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:1
-
Wire Source:United States
-
Voltage Rating:600 V
-
Conductor Material:Tin-Coated Copper
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Wire Color:White with Red Stripe
-
Wire Size:12 AWG, 3.31 mm²
-
Overall Outside Diameter:.1078 in, 2.74 mm
-
Wire Diameter:.1078 in, 2.74 mm
-
Cable Style:Primary
-
Cable Type:Spec 44
-
Conductor Diameter:.088 in, 2.23 mm
-
Operating Temperature Range:-65 – 150 °C
-
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
-
Product Type:Wire
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
30 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
500
$4.30
1,000
$2.28
1,500
$1.60
2,000 +
$1.57
Click for Quote
Log in
to unlock special pricing