- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 472967-000
472967-000
TE Connectivity / Raychem Brand
High Performance Cable 2Conductors 22AWG 3.6mm 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 2Conductors 22AWG 3.6mm 600VAC
Search Keywords: 472967000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:472967-000
-
Alias/AKA:CTC-0018-22-9/5-9CS2340
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:N/A
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:High Performance Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,796
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
35 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
5
$19.97
100
$15.61
250
$15.46
500
$15.30
1,000
$15.15
1,500
$15.00
2,000 +
$14.85
Click for Quote
Log in
to unlock special pricing