- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 470037-000
470037-000
TE Connectivity / Raychem Brand
CWT-9002
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CWT-9002
Product Highlights:
- Wire Splice
- Splice Type = SolderSleeve
- CMA (Min.-Max) = 1,250 - 4,000 CMA
- Fluid Resistance = Splash Protection
- Wire Temperature Rating Range (Max.) = 85°C to 125°C
Search Keywords: 470037000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:470037-000
-
Alias/AKA:CWT-9002
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,154
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
100
$0.5021
300
$0.3965
1,000
$0.3852
2,500
$0.3361
5,000
$0.3337
7,500
$0.3320
10,000
$0.3304
15,000 +
$0.3287
Click for Quote
Log in
to unlock special pricing