- Home ›
- All Products›
- 468951S002
468951S002
TE Connectivity / Raychem Brand
TXR41AB00-1610AI-CS8153
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR41AB00-1610AI-CS8153
Search Keywords: 468951S002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:468951S002
-
Alias/AKA:TXR41AB00-1610AI-CS8153
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Adapter Underplating Material:Electroless Nickel
-
Adapter Plating Material:Cadmium
-
Backshell Material:Aluminum Alloy
-
Adapter Angle:Straight
-
Connector System:Cable-to-Cable
-
Comment:For Specific shell size information, refer to Harnware™ or Catalog.
-
Cable Diameter Range:.32 – .59 in, 8 – 15 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
13
$219.95
25
$121.10
38
$84.10
50 +
$82.42
Click for Quote
Log in
to unlock special pricing