- Home ›
- All Products›
- 468581-000
468581-000
TE Connectivity / Raychem Brand
222F211-71/42-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
222F211-71/42-0
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 222F2
- 90°
- General Purpose Application
- Entry Size, Braided or Magneform Adapter = 5, 6
Search Keywords: 468581000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:468581-000
-
Alias/AKA:222F211-71/42-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Molded Part Shape Code:222
-
Power Cable Accessory:No
-
Material:Semi-Rigid Modified Polyolefin
-
Lipped:Yes
-
Adhesive Pre-Coat:Yes
-
Government Qualified:No
-
Material Code:71
-
Approved Standards:SAE AS I 81765/1, Type I
-
Adhesive Type:General Purpose Pre-Coat Adhesive
-
Molded Part Shape:90°
-
Wire/Cable Outside Diameter:.276 in , .3 in , .31 in , .35 in , .39 in , .43 in , .433 in , 10 mm , 11 mm , 7 mm
-
Cable Diameter Range:.26 – .614 in, 6.6 – 15.6 mm
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
44
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
44
$31.33
88
$19.28
132
$15.26
175 +
$14.96
Click for Quote
Log in
to unlock special pricing