- Home ›
- All Products›
- 466638-000
466638-000
TE Connectivity / Raychem Brand
202D174-3/86-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202D174-3/86-0
Search Keywords: 466638000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:466638-000
-
Alias/AKA:202D174-3/86-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Semi-Rigid Modified Polyolefin
-
Material Code:3
-
Molded Part Shape Code:202
-
Power Cable Accessory:No
-
Adhesive Type:High Performance Pre-Coat Adhesive
-
Government Qualified:No
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Lipped:Yes
-
Adhesive Pre-Coat:Yes
-
Molded Part Shape:Straight
-
Approved Standards:BS-G-198-5-DA , DEF Std 59-97 Issue 3 Type DA , SAE AS I 81765/1, Type I , UL 224, File E85381
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Wire/Cable Outside Diameter:.7 in , .71 in , .787 in , .87 in , .9 in , .94 in , 1 in , 1.02 in , 1.1 in , 18 mm
-
Cable Diameter Range:.618 – 1.39 in, 15.7 – 35.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
24 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
19
$75.77
38
$46.63
57
$36.91
75 +
$36.17
Click for Quote
Log in
to unlock special pricing